
8D0C13W35PB | |
|---|---|
DigiKey Part Number | 5664-8D0C13W35PB-ND |
Manufacturer | |
Manufacturer Product Number | 8D0C13W35PB |
Description | CONN RCPT MALE 22POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 22 | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1300V |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,61000 € | 81,61 € |
| 10 | 76,94100 € | 769,41 € |
| 25 | 72,78560 € | 1.819,64 € |
| 50 | 67,32060 € | 3.366,03 € |
| 100 | 64,11650 € | 6.411,65 € |
| Unit Price without VAT: | 81,61000 € |
|---|---|
| Unit Price with VAT: | 97,11590 € |

