
8D0C13F98PN | |
|---|---|
DigiKey Part Number | 5664-8D0C13F98PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D0C13F98PN |
Description | CONN RCPT MALE 10POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 13-98 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1.8kV |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,69000 € | 67,69 € |
| 10 | 63,82700 € | 638,27 € |
| 25 | 60,37680 € | 1.509,42 € |
| 50 | 55,84700 € | 2.792,35 € |
| 100 | 53,18670 € | 5.318,67 € |
| Unit Price without VAT: | 67,69000 € |
|---|---|
| Unit Price with VAT: | 80,55110 € |

