
8D025M43PN | |
|---|---|
DigiKey Part Number | 5664-8D025M43PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D025M43PN |
Description | 8D 43C 23#20 20#16 PIN RECP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 43 | Shielding |
Shell Size - Insert 25-43 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,10000 € | 119,10 € |
| 5 | 102,55800 € | 512,79 € |
| 10 | 90,05500 € | 900,55 € |
| Unit Price without VAT: | 119,10000 € |
|---|---|
| Unit Price with VAT: | 141,72900 € |

