
8D025F29SN | |
|---|---|
DigiKey Part Number | 5664-8D025F29SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D025F29SN |
Description | CONN RCPT FMALE 29POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 29 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 25-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1.8kV | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,33000 € | 114,33 € |
| 10 | 107,79300 € | 1.077,93 € |
| 25 | 101,97120 € | 2.549,28 € |
| 50 | 94,32200 € | 4.716,10 € |
| 100 | 89,82590 € | 8.982,59 € |
| Unit Price without VAT: | 114,33000 € |
|---|---|
| Unit Price with VAT: | 136,05270 € |

