
8D021W48SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D021W48SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W48SN-LC |
Description | 8D 4C 4#8 SKT RECP |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (Power) | Shielding Shielded |
Shell Size - Insert 21-48 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 Power | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,58000 € | 71,58 € |
| 10 | 67,49100 € | 674,91 € |
| 25 | 63,84440 € | 1.596,11 € |
| 50 | 59,05100 € | 2.952,55 € |
| 100 | 56,24640 € | 5.624,64 € |
| Unit Price without VAT: | 71,58000 € |
|---|---|
| Unit Price with VAT: | 85,18020 € |

