
8D021W41SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D021W41SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W41SN-LC |
Description | CONN RCPT HSG FMALE 41POS PNL MT |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 41 | Shielding Shielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,71000 € | 55,71 € |
| 10 | 52,52400 € | 525,24 € |
| 25 | 49,68520 € | 1.242,13 € |
| 50 | 45,96260 € | 2.298,13 € |
| 100 | 43,76990 € | 4.376,99 € |
| Unit Price without VAT: | 55,71000 € |
|---|---|
| Unit Price with VAT: | 66,29490 € |

