
8D021W41AA | |
|---|---|
DigiKey Part Number | 5664-8D021W41AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W41AA |
Description | 8D 41C 41#20 PIN RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 41 | Shielding Shielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,02000 € | 60,02 € |
| 5 | 51,68200 € | 258,41 € |
| 10 | 45,37600 € | 453,76 € |
| Unit Price without VAT: | 60,02000 € |
|---|---|
| Unit Price with VAT: | 71,42380 € |

