
8D021W39PN | |
|---|---|
DigiKey Part Number | 5664-8D021W39PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W39PN |
Description | CONN RCPT MALE 39POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 39 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 21-39 | Voltage Rating 1.8kV |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,87000 € | 91,87 € |
| 10 | 86,62200 € | 866,22 € |
| 25 | 81,93880 € | 2.048,47 € |
| 50 | 75,79400 € | 3.789,70 € |
| 100 | 72,18200 € | 7.218,20 € |
| Unit Price without VAT: | 91,87000 € |
|---|---|
| Unit Price with VAT: | 109,32530 € |

