
8D021W35PN | |
|---|---|
DigiKey Part Number | 5664-8D021W35PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W35PN |
Description | CONN RCPT MALE 79POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 79 | Current Rating (Amps) 5A |
Shell Size - Insert 21-35 | Voltage Rating 1300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 € | 95,15 € |
| 10 | 89,70700 € | 897,07 € |
| 25 | 84,85400 € | 2.121,35 € |
| 50 | 78,49680 € | 3.924,84 € |
| 100 | 74,75720 € | 7.475,72 € |
| Unit Price without VAT: | 95,15000 € |
|---|---|
| Unit Price with VAT: | 113,22850 € |

