
8D021W35BN | |
|---|---|
DigiKey Part Number | 5664-8D021W35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W35BN |
Description | 8D 79C 79#22D SKT RECP |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 79 | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 € | 51,03 € |
| 5 | 43,94000 € | 219,70 € |
| 10 | 38,58500 € | 385,85 € |
| Unit Price without VAT: | 51,03000 € |
|---|---|
| Unit Price with VAT: | 60,72570 € |

