
8D021W11SA-LC | |
|---|---|
DigiKey Part Number | 5664-8D021W11SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D021W11SA-LC |
Description | CONN RCPT HSG FMALE 11POS PNL MT |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 11 | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,56000 € | 56,56 € |
| 5 | 48,70800 € | 243,54 € |
| 10 | 42,76700 € | 427,67 € |
| Unit Price without VAT: | 56,56000 € |
|---|---|
| Unit Price with VAT: | 67,30640 € |

