
8D021M41PN | |
|---|---|
DigiKey Part Number | 5664-8D021M41PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021M41PN |
Description | 8D 41C 41#20 PIN RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 41 | Shielding |
Shell Size - Insert 21-41 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,53000 € | 88,53 € |
| 5 | 76,22800 € | 381,14 € |
| 10 | 66,93000 € | 669,30 € |
| Unit Price without VAT: | 88,53000 € |
|---|---|
| Unit Price with VAT: | 105,35070 € |

