
8D021M35BN | |
|---|---|
DigiKey Part Number | 5664-8D021M35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021M35BN |
Description | 8D 79C 79#22D SKT RECP |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 79 | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,98000 € | 64,98 € |
| 5 | 55,95800 € | 279,79 € |
| 10 | 49,13300 € | 491,33 € |
| Unit Price without VAT: | 64,98000 € |
|---|---|
| Unit Price with VAT: | 77,32620 € |

