
8D021M11SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D021M11SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D021M11SN-LC |
Description | 8D 11C 11#12 SKT RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 11 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,78000 $ | 79,78 $ |
| 10 | 75,22000 $ | 752,20 $ |
| 25 | 71,16000 $ | 1.779,00 $ |
| 50 | 65,82000 $ | 3.291,00 $ |
| 100 | 62,69000 $ | 6.269,00 $ |
| Unit Price without VAT: | 79,78000 $ |
|---|---|
| Unit Price with VAT: | 94,93820 $ |

