
8D021K41AN | |
|---|---|
DigiKey Part Number | 5664-8D021K41AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021K41AN |
Description | 8D 41C 41#20 PIN RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 41 | Features Firewall Usage |
Shell Size - Insert 21-41 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,64000 € | 150,64 € |
| 5 | 129,72000 € | 648,60 € |
| 10 | 113,89500 € | 1.138,95 € |
| Unit Price without VAT: | 150,64000 € |
|---|---|
| Unit Price with VAT: | 179,26160 € |

