
8D021K35SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D021K35SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D021K35SN-LC |
Description | CONN RCPT HSG FMALE 79POS PNL MT |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 79 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 21-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Firewall Usage | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,65000 $ | 169,65 $ |
| 5 | 146,09000 $ | 730,45 $ |
| 10 | 128,27000 $ | 1.282,70 $ |
| Unit Price without VAT: | 169,65000 $ |
|---|---|
| Unit Price with VAT: | 201,88350 $ |

