
8D021K16SN | |
|---|---|
DigiKey Part Number | 5664-8D021K16SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021K16SN |
Description | CONN RCPT FMALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Firewall Usage |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 13A |
Shell Size - Insert 21-16 | Voltage Rating 2300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,64000 € | 165,64 € |
| 5 | 142,63000 € | 713,15 € |
| 10 | 125,24100 € | 1.252,41 € |
| Unit Price without VAT: | 165,64000 € |
|---|---|
| Unit Price with VAT: | 197,11160 € |

