
8D021F41PN | |
|---|---|
DigiKey Part Number | 5664-8D021F41PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D021F41PN |
Description | CONN RCPT MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 21-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 1.8kV | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,70000 € | 85,70 € |
| 10 | 80,80000 € | 808,00 € |
| 25 | 76,43160 € | 1.910,79 € |
| 50 | 70,70320 € | 3.535,16 € |
| 100 | 67,32910 € | 6.732,91 € |
| Unit Price without VAT: | 85,70000 € |
|---|---|
| Unit Price with VAT: | 101,98300 € |

