
8D019W32PN | |
|---|---|
DigiKey Part Number | 5664-8D019W32PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D019W32PN |
Description | 8D 32C 32#20 PIN RECP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 19-32 | Voltage Rating 1.8kV |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 € | 77,25 € |
| 10 | 72,83600 € | 728,36 € |
| 25 | 68,89280 € | 1.722,32 € |
| 50 | 63,72560 € | 3.186,28 € |
| 100 | 60,69140 € | 6.069,14 € |
| Unit Price without VAT: | 77,25000 € |
|---|---|
| Unit Price with VAT: | 91,92750 € |

