
8D019W18AA | |
|---|---|
DigiKey Part Number | 5664-8D019W18AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D019W18AA |
Description | 8D 18C 14#22D 4#8 PIN RECP |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 18 (14 + 4 Twinax) | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D (14), 8 Twinax (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,90000 € | 67,90 € |
| 5 | 58,46400 € | 292,32 € |
| 10 | 51,34200 € | 513,42 € |
| Unit Price without VAT: | 67,90000 € |
|---|---|
| Unit Price with VAT: | 80,80100 € |

