
8D019M32PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D019M32PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D019M32PN-LC |
Description | 8D 32C 32#20 PIN RECP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 32 | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,31000 € | 91,31 € |
| 5 | 78,63200 € | 393,16 € |
| 10 | 69,03700 € | 690,37 € |
| Unit Price without VAT: | 91,31000 € |
|---|---|
| Unit Price with VAT: | 108,65890 € |

