
8D019M18PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D019M18PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D019M18PN-LC |
Description | 8D 18C 14#22D 4#8 PIN RECP |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 18 (14 + 4 Twinax) | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D (14), 8 Twinax (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,17000 € | 102,17 € |
| 5 | 87,98200 € | 439,91 € |
| 10 | 77,24700 € | 772,47 € |
| Unit Price without VAT: | 102,17000 € |
|---|---|
| Unit Price with VAT: | 121,58230 € |

