
8D019F35AN | |
|---|---|
DigiKey Part Number | 5664-8D019F35AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D019F35AN |
Description | 8D 66C 66#22D PIN RECP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 66 | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,34000 € | 54,34 € |
| 10 | 51,24000 € | 512,40 € |
| 25 | 48,46960 € | 1.211,74 € |
| 50 | 44,83220 € | 2.241,61 € |
| 100 | 42,69900 € | 4.269,90 € |
| Unit Price without VAT: | 54,34000 € |
|---|---|
| Unit Price with VAT: | 64,66460 € |

