
8D019F32BA | |
|---|---|
DigiKey Part Number | 5664-8D019F32BA-ND |
Manufacturer | |
Manufacturer Product Number | 8D019F32BA |
Description | 8D 32C 32#20 SKT RECP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 32 | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,37000 € | 62,37 € |
| 5 | 53,70600 € | 268,53 € |
| 10 | 47,16100 € | 471,61 € |
| Unit Price without VAT: | 62,37000 € |
|---|---|
| Unit Price with VAT: | 74,22030 € |

