
8D019F18BN | |
|---|---|
DigiKey Part Number | 5664-8D019F18BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D019F18BN |
Description | 8D 18C 14#22D 4#8 SKT RECP |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 18 (14 + 4 Twinax) | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D (14), 8 Twinax (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,76000 € | 59,76 € |
| 5 | 51,46200 € | 257,31 € |
| 10 | 45,18900 € | 451,89 € |
| Unit Price without VAT: | 59,76000 € |
|---|---|
| Unit Price with VAT: | 71,11440 € |

