
8D019F11SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D019F11SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D019F11SN-LC |
Description | 8D 11C 11#16 SKT RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 11 | Shielding Shielded |
Shell Size - Insert 19-11 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,05000 € | 52,05 € |
| 5 | 44,82400 € | 224,12 € |
| 10 | 39,35000 € | 393,50 € |
| Unit Price without VAT: | 52,05000 € |
|---|---|
| Unit Price with VAT: | 61,93950 € |

