
8D019F11PA | |
|---|---|
DigiKey Part Number | 5664-8D019F11PA-ND |
Manufacturer | |
Manufacturer Product Number | 8D019F11PA |
Description | 8D 11C 11#16 PIN RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 11 | Shielding |
Shell Size - Insert 19-11 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,29000 € | 77,29 € |
| 5 | 66,55600 € | 332,78 € |
| 10 | 58,43900 € | 584,39 € |
| Unit Price without VAT: | 77,29000 € |
|---|---|
| Unit Price with VAT: | 91,97510 € |

