
8D017W26PN | |
|---|---|
DigiKey Part Number | 5664-8D017W26PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D017W26PN |
Description | CONN RCPT MALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Shell Size - Insert 17-26 | Voltage Rating 1.8kV |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,20000 € | 69,20 € |
| 10 | 65,24700 € | 652,47 € |
| 25 | 61,71960 € | 1.542,99 € |
| 50 | 57,09620 € | 2.854,81 € |
| 100 | 54,37660 € | 5.437,66 € |
| Unit Price without VAT: | 69,20000 € |
|---|---|
| Unit Price with VAT: | 82,34800 € |

