
8D017W08SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D017W08SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D017W08SN-LC |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,39000 € | 50,39 € |
| 10 | 47,50900 € | 475,09 € |
| 25 | 44,94280 € | 1.123,57 € |
| 50 | 41,56860 € | 2.078,43 € |
| 100 | 39,58830 € | 3.958,83 € |
| Unit Price without VAT: | 50,39000 € |
|---|---|
| Unit Price with VAT: | 59,96410 € |

