
8D017J99PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D017J99PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D017J99PN-LC |
Description | 8D 23C 21#20 2#16 PIN RECP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 17-99 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (21) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,91000 € | 65,91 € |
| 5 | 56,75600 € | 283,78 € |
| 10 | 49,83000 € | 498,30 € |
| Unit Price without VAT: | 65,91000 € |
|---|---|
| Unit Price with VAT: | 78,43290 € |

