
8D017F08PN | |
|---|---|
DigiKey Part Number | 5664-8D017F08PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D017F08PN |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 17-8 | Voltage Rating 2300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,66000 € | 62,66 € |
| 10 | 59,08500 € | 590,85 € |
| 25 | 55,88960 € | 1.397,24 € |
| 50 | 51,69940 € | 2.584,97 € |
| 100 | 49,23470 € | 4.923,47 € |
| Unit Price without VAT: | 62,66000 € |
|---|---|
| Unit Price with VAT: | 74,56540 € |

