
8D015W35PB | |
|---|---|
DigiKey Part Number | 5664-8D015W35PB-ND |
Manufacturer | |
Manufacturer Product Number | 8D015W35PB |
Description | CONN RCPT MALE 37POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Voltage Rating 1300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,27000 € | 78,27 € |
| 10 | 73,79700 € | 737,97 € |
| 25 | 69,80240 € | 1.745,06 € |
| 50 | 64,56700 € | 3.228,35 € |
| 100 | 61,49030 € | 6.149,03 € |
| Unit Price without VAT: | 78,27000 € |
|---|---|
| Unit Price with VAT: | 93,14130 € |

