
8D015W18SB | |
|---|---|
DigiKey Part Number | 5664-8D015W18SB-ND |
Manufacturer | |
Manufacturer Product Number | 8D015W18SB |
Description | CONN RCPT FMALE 18POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-18 | Voltage Rating 1.8kV |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,98000 € | 67,98 € |
| 5 | 58,54200 € | 292,71 € |
| 10 | 51,40200 € | 514,02 € |
| Unit Price without VAT: | 67,98000 € |
|---|---|
| Unit Price with VAT: | 80,89620 € |

