
8D015W05SA | |
|---|---|
DigiKey Part Number | 5664-8D015W05SA-ND |
Manufacturer | |
Manufacturer Product Number | 8D015W05SA |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 13A |
Shell Size - Insert 15-5 | Voltage Rating 2300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,33000 € | 50,33 € |
| 5 | 43,34400 € | 216,72 € |
| 10 | 38,05900 € | 380,59 € |
| Unit Price without VAT: | 50,33000 € |
|---|---|
| Unit Price with VAT: | 59,89270 € |

