
8D015K19SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D015K19SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D015K19SN-LC |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Features Firewall Usage |
Shell Size - Insert 15-19 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,27000 € | 109,27 € |
| 5 | 94,09200 € | 470,46 € |
| 10 | 82,61900 € | 826,19 € |
| Unit Price without VAT: | 109,27000 € |
|---|---|
| Unit Price with VAT: | 130,03130 € |

