
8D015J97SN | |
|---|---|
DigiKey Part Number | 5664-8D015J97SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D015J97SN |
Description | 8D 12C 8#20 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert 15-97 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,71000 € | 63,71 € |
| 5 | 54,85200 € | 274,26 € |
| 10 | 48,16400 € | 481,64 € |
| Unit Price without VAT: | 63,71000 € |
|---|---|
| Unit Price with VAT: | 75,81490 € |

