
8D015J97PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D015J97PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D015J97PN-LC |
Description | 8D 12C 8#20 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (4), 20 (8) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,44000 € | 60,44 € |
| 5 | 52,04800 € | 260,24 € |
| 10 | 45,69900 € | 456,99 € |
| Unit Price without VAT: | 60,44000 € |
|---|---|
| Unit Price with VAT: | 71,92360 € |

