
8D015J15AA | |
|---|---|
DigiKey Part Number | 5664-8D015J15AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D015J15AA |
Description | 8D 15C 14#20 1#16 PIN RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 15 | Shielding Shielded |
Shell Size - Insert 15-15 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (1), 20 (14) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,37000 € | 70,37 € |
| 5 | 60,59800 € | 302,99 € |
| 10 | 53,21200 € | 532,12 € |
| Unit Price without VAT: | 70,37000 € |
|---|---|
| Unit Price with VAT: | 83,74030 € |

