
8D015J05SA-LC | |
|---|---|
DigiKey Part Number | 5664-8D015J05SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D015J05SA-LC |
Description | 8D 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert 15-5 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,91000 € | 61,91 € |
| 5 | 53,31400 € | 266,57 € |
| 10 | 46,81200 € | 468,12 € |
| Unit Price without VAT: | 61,91000 € |
|---|---|
| Unit Price with VAT: | 73,67290 € |

