
8D015F35PA | |
|---|---|
DigiKey Part Number | 5664-8D015F35PA-ND |
Manufacturer | |
Manufacturer Product Number | 8D015F35PA |
Description | CONN RCPT MALE 37POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Voltage Rating 1300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,85000 € | 67,85 € |
| 10 | 63,97200 € | 639,72 € |
| 25 | 60,51280 € | 1.512,82 € |
| 50 | 55,97440 € | 2.798,72 € |
| 100 | 53,30570 € | 5.330,57 € |
| Unit Price without VAT: | 67,85000 € |
|---|---|
| Unit Price with VAT: | 80,74150 € |

