
8D013Z26BN | |
|---|---|
DigiKey Part Number | 5664-8D013Z26BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D013Z26BN |
Description | 8D 26C 6#22D 2#12 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (2), 22D (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 € | 73,03 € |
| 5 | 62,88400 € | 314,42 € |
| 10 | 55,21600 € | 552,16 € |
| Unit Price without VAT: | 73,03000 € |
|---|---|
| Unit Price with VAT: | 86,90570 € |

