
8D013Z04SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D013Z04SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D013Z04SN-LC |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 € | 60,68 € |
| 5 | 52,26000 € | 261,30 € |
| 10 | 45,88600 € | 458,86 € |
| Unit Price without VAT: | 60,68000 € |
|---|---|
| Unit Price with VAT: | 72,20920 € |

