
8D013W04BN | |
|---|---|
DigiKey Part Number | 5664-8D013W04BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D013W04BN |
Description | 8D 4C 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 € | 40,95 € |
| 5 | 35,26200 € | 176,31 € |
| 10 | 30,96200 € | 309,62 € |
| Unit Price without VAT: | 40,95000 € |
|---|---|
| Unit Price with VAT: | 48,73050 € |

