
8D013M04SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D013M04SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D013M04SN-LC |
Description | 8D 4C 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,08000 € | 43,08 € |
| 5 | 37,09800 € | 185,49 € |
| 10 | 32,57700 € | 325,77 € |
| Unit Price without VAT: | 43,08000 € |
|---|---|
| Unit Price with VAT: | 51,26520 € |

