
8D011M99SN | |
|---|---|
DigiKey Part Number | 5664-8D011M99SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D011M99SN |
Description | 8D 7C 7#20 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 11-99 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,95000 € | 47,95 € |
| 5 | 41,28800 € | 206,44 € |
| 10 | 36,25700 € | 362,57 € |
| Unit Price without VAT: | 47,95000 € |
|---|---|
| Unit Price with VAT: | 57,06050 € |

