
8D011M99PN | |
|---|---|
DigiKey Part Number | 5664-8D011M99PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D011M99PN |
Description | 8D 7C 7#20 PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 11-99 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| 5 | 43,25200 € | 216,26 € |
| 10 | 37,97400 € | 379,74 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |

