
8D011J02SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D011J02SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D011J02SN-LC |
Description | 8D 2C 2#16 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding Shielded |
Shell Size - Insert 11-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,28000 € | 48,28 € |
| 10 | 45,52900 € | 455,29 € |
| 25 | 43,06440 € | 1.076,61 € |
| 50 | 39,83480 € | 1.991,74 € |
| 100 | 37,93950 € | 3.793,95 € |
| Unit Price without VAT: | 48,28000 € |
|---|---|
| Unit Price with VAT: | 57,45320 € |

