
8D011F35PN | |
|---|---|
DigiKey Part Number | 5664-8D011F35PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D011F35PN |
Description | CONN RCPT MALE 13POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Voltage Rating 1300V |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| 10 | 47,28000 € | 472,80 € |
| 25 | 44,72160 € | 1.118,04 € |
| 50 | 41,37320 € | 2.068,66 € |
| 100 | 39,40140 € | 3.940,14 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 59,66660 € |

