
85106RC123P50 | |
|---|---|
DigiKey Part Number | 5664-85106RC123P50-666-ND |
Manufacturer | |
Manufacturer Product Number | 85106RC123P50 |
Description | 851 3C 3#16 PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Olive Green |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-26482 | Shielding |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aviation, Industrial, Military |
Primary Material Metal |

