
85106AC145SW50 | |
|---|---|
DigiKey Part Number | 5664-85106AC145SW50-666-ND |
Manufacturer | |
Manufacturer Product Number | 85106AC145SW50 |
Description | 851 5C 5#16 SKT PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-26482 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 HB | |
Features | Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,18000 € | 35,18 € |
| 10 | 33,16300 € | 331,63 € |
| 25 | 31,37000 € | 784,25 € |
| 50 | 29,02400 € | 1.451,20 € |
| 100 | 27,63870 € | 2.763,87 € |
| Unit Price without VAT: | 35,18000 € |
|---|---|
| Unit Price with VAT: | 41,86420 € |

